Reference Only

ELFF0624G

Pluggable Terminal Blocks PLUG

Manufacturer:

Mfr Part:
ELFF0624G

TTI Part:
ELFF0624G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Termination StyleScrew
Mounting StyleFree Hanging
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
ColorGreen
PackagingEach
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialPolyphenylene Oxide (PPO)
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.35$6.70
$2.79$279.00
$2.76$2,760.00
$2.74$6,850.00
Need more?

My Notes

Sign into see notes.