Reference Only

CHD14021B101

Heavy Duty Power Connectors CHD14022 RECEPT ASSY

Manufacturer:

Mfr Part:
CHD14021B101

TTI Part:
CHD14021B101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesCHD
ProductConnectors
Number of Positions1 Position
Termination StyleScrew
Voltage Rating1.5 kVDC
Cable Entry AngleStraight
Housing MaterialAluminum Alloy
Contact PlatingGold
Contact MaterialCopper Alloy
IP RatingIP67
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536900000
TARIC8535900089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

200
On Order
200 expected 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.58$425.80
$39.92$998.00
$36.20$5,430.00
$33.94$17,818.50
$33.60$35,280.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes