Reference Only

C310003614S

Automotive Connectors TERMINAL/3.0MM

Manufacturer:

Mfr Part:
C310003614S

TTI Part:
C310003614S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Termination StyleCrimp
PackagingAmmo Pack
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,040In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.294$5.88
$0.291$29.10
$0.288$86.40
$0.285$142.50
$0.283$283.00
$0.28$700.00
$0.277$1,385.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.