Reference Only

C220011207

Heavy Duty Power Connectors SEAL

Manufacturer:

Mfr Part:
C220011207

TTI Part:
C220011207

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeDummy Plug
Housing MaterialPolyamide (PA)
PackagingEach
Flammability RatingUL 94 V-0
For Use WithLVRC Series Connectors
Housing ColorNatural
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.117$11.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.