Reference Only

D38999/26FE6SN

Circular MIL Spec Connector 6 pin Size 12 MS/TRI-START

Manufacturer:

Mfr Part:
D38999/26FE6SN

TTI Part:
D38999/26FE6SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement17-06
ProductPlugs
Shell Size17
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating23 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename38999
Part # AliasesD38999/26FE06SN 91-552045-06S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

873In Stock

600 expected 14-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.32$98.32
$97.34$486.70
$86.30$863.00
$85.44$1,281.60
$82.29$2,057.25
Need more?

My Notes

Sign into see notes.