Reference Only

D38999/24KD97SN

Circular MIL Spec Connector 12P jam nut soc sz 15

Manufacturer:

Mfr Part:
D38999/24KD97SN

TTI Part:
D38999/24KD97SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderSocket (Female)
Insert Arrangement15-97
ProductReceptacles
Shell Size15
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesStainless 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialStainless Steel
Shell PlatingStainless Steel
SubcategoryCircular Connectors
Tradename38999
Part # Aliases10-552074-97S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

114In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$159.46$159.46
$151.06$755.30
$143.83$1,438.30
Need more?

My Notes

Sign into see notes.