Reference Only

D38999/20WJ20SN

Circular MIL Spec Connector 30P SZ 25 WL MNT SKT

Manufacturer:

Mfr Part:
D38999/20WJ20SN

TTI Part:
D38999/20WJ20SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions30 Position
Contact GenderSocket (Female)
Insert Arrangement25-20
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A, 23 A, 46 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

199 Can be Built
Build Time: 10 Days
199 can be built in 10 Days
382 expected 14-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$335.38$335.38
$332.05$1,660.25
$321.84$3,218.40
$303.17$7,579.25
$289.43$14,471.50
$286.55$28,655.00
Need more?

My Notes

Sign into see notes.