Reference Only

D38999/20WE26SN

Circular MIL Spec Connector 26P FM SZ 17 SKT WL MNT

Manufacturer:

Mfr Part:
D38999/20WE26SN

TTI Part:
D38999/20WE26SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating7.5 A
Insert Arrangement17-26
MIL TypeMIL-DTL-38999 III
Mating StyleSelf Locking
Mounting AngleStraight
Mounting StyleWall Mount
Number of Positions26 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductReceptacles
QualificationEREL
Series38999 Aluminum
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
Shell Size17
Shell StyleWall Mount
SubcategoryCircular Connectors
Termination StyleCrimp
Tradename38999
Part # Aliases88-552005-26S

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

Product Catalogs

EDA / CAD Models

99In Stock

350 expected on  from 02-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.53$64.53
Need more?
Sign in to add projects and notes