Reference Only

D38999/20MJ20PN

Circular MIL Spec Connector 30P SIZE 25 WALL MOUNT RECEPTACLE PIN

Manufacturer:

Mfr Part:
D38999/20MJ20PN

TTI Part:
D38999/20MJ20PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions30 Position
Contact GenderPin (Male)
Insert Arrangement25-20
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A, 23 A, 46 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesComposite 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialComposite
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

103In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$335.30$335.30
$328.17$3,281.70
$324.92$8,123.00
Need more?
Sign in to add projects and notes