Reference Only

D38999/20JD97PN

Circular MIL Spec Connector 12P SIZE 15 WALL MOUNT RECEPTACLE PIN

Manufacturer:

Mfr Part:
D38999/20JD97PN

TTI Part:
D38999/20JD97PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderPin (Male)
Insert Arrangement15-97
ProductReceptacles
Shell Size15
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesComposite 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialComposite
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Part # Aliases88-578864-97P

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

Product Catalogs

EDA / CAD Models

0In Stock

124 Can be Built
Build Time: 10 Days
124 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.64$137.64
$110.11$5,505.50
$104.25$10,425.00
Need more?

My Notes

Sign into see notes.