Reference Only

D38999/20FH35AN

Circular MIL Spec Connector 100P SIZE 23 WALL MOUNT RECEPTACLE PIN

Manufacturer:

Mfr Part:
D38999/20FH35AN

TTI Part:
D38999/20FH35AN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions100 Position
Contact GenderWithout Pin Contacts
Insert Arrangement23-35
ProductReceptacles
Shell Size23
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminium
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename38999
Part # Aliases91-565838-35P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

258In Stock

273 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.67$60.67
$60.07$240.28
$58.22$582.20
$54.52$1,363.00
$48.78$2,439.00
$42.78$4,278.00
Need more?
Sign in to add projects and notes