Reference Only

D38999/20FC4AN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/20FC4AN

TTI Part:
D38999/20FC4AN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderWithout Pin Contacts
Insert Arrangement13-04
ProductReceptacles
Shell Size13
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminium
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Part # AliasesD38999/20FC04AN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

4In Stock

583 can be built in 10 Days
96 expected 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.54$57.54
$47.95$4,795.00
$47.48$23,740.00
$47.01$47,010.00
$42.62$106,550.00
$38.36$191,800.00
$37.98$379,800.00
Need more?

My Notes

Sign into see notes.