Reference Only
U-384/U
Phone Connectors U-384/U
Datasheet
U-384/U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Male | |
| Number of Positions | 1 Position | |
| Switch Configuration | Not Switched | |
| Contact Plating | Nickel | |
| Packaging | Kit | |
| Housing Material | Thermoplastic | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | U-384/U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
251In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.95 | $58.95 | |
| $50.11 | $501.10 | |
| $46.98 | $1,174.50 | |
| $44.73 | $2,236.50 | |
| $43.19 | $4,319.00 | |
| $42.76 | $21,380.00 | |
| $42.34 | $42,340.00 | |
| $41.92 | $104,800.00 |
Need more?
Sign in to add projects and notes