Reference Only
U-174/U
Phone Connectors M9177/2-1 / U-174/U
Datasheet
U-174/U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Male | |
| Number of Positions | 1 Position | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Packaging | Kit | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | M9177/2-1 U-174/U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
91In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.37 | $45.37 | |
| $44.71 | $223.55 | |
| $34.39 | $1,719.50 | |
| $32.66 | $3,266.00 | |
| $30.74 | $7,685.00 | |
| $30.43 | $15,215.00 | |
| $29.95 | $29,950.00 | |
| $29.65 | $74,125.00 |
Need more?
Sign in to add projects and notes