Reference Only
TP-102
Phone Connectors M9177/1-1 / U-93A/U
Datasheet
U-93A/U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Male | |
| Switch Configuration | Not Switched | |
| Contact Plating | Nickel | |
| Packaging | Kit | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | M9177/1-1 U-93A/U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
172In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.48 | $81.48 | |
| $67.90 | $679.00 | |
| $66.91 | $1,338.20 | |
| $63.50 | $2,540.00 |
Need more?
Sign in to add projects and notes