Reference Only

TJT-105

Phone Connectors

Manufacturer:

Mfr Part:
TJT-105

TTI Part:
TJT-105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions5 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleSolder Lug
Contact PlatingNickel
PackagingKit
ColorRed
Contact MaterialBeryllium Copper
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

62
On Order
62 expected 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.00$74.00
$62.90$629.00
$58.96$1,474.00
$56.15$2,807.50
$53.47$5,347.00
Need more?
Sign in to add projects and notes