Reference Only

TJST-120

Phone Connectors

Manufacturer:

Mfr Part:
TJST-120

TTI Part:
TJST-120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions5 Position
Mounting StyleChassis (Panel)
Switch ConfigurationSwitched
Termination StyleSolder Lug
Contact PlatingNickel
SeriesNexus
PackagingEach
ColorBlack
Contact MaterialBeryllium Copper
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.74$70.74
$61.29$1,225.80
$55.25$2,762.50
$49.85$4,985.00
$37.60$9,400.00
$31.53$15,765.00
Need more?
Sign in to add projects and notes