Reference Only

TJSS-104

Phone Connectors

Manufacturer:

Mfr Part:
TJSS-104

TTI Part:
TJSS-104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions3 Position
Switch ConfigurationSwitched
Termination StyleSolder Lug
PackagingKit
ColorBlack
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$372.90$372.90
$361.99$3,619.90
$352.70$8,817.50
$349.21$34,921.00
$345.75$86,437.50
$294.28$147,140.00
Need more?
Sign in to add projects and notes