Reference Only

TJS-106

Phone Connectors

Manufacturer:

Mfr Part:
TJS-106

TTI Part:
TJS-106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions6 Position
Mounting StyleFree Hanging
Switch ConfigurationSwitched
Termination StyleSolder Lug
Contact PlatingNickel
SeriesNexus
PackagingEach
ColorBlack
Contact MaterialBeryllium Copper
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

510In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$286.80$286.80
$246.33$2,463.30
$228.53$5,713.25
$226.27$22,627.00
$224.03$56,007.50
$221.81$110,905.00
Need more?
Sign in to add projects and notes