Reference Only
TJS-104
Phone Connectors M9177/5-1 / U-94A/U
Datasheet
U-94A/U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Termination Style | Solder Lug | |
| Packaging | Each | |
| Color | Black | |
| Housing Material | Nylon | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | M9177/5-1 U-94A/U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.67 | $68.67 | |
| $55.33 | $1,106.60 | |
| $52.32 | $2,616.00 | |
| $50.85 | $5,085.00 | |
| $49.29 | $12,322.50 | |
| $48.79 | $24,395.00 | |
| $48.30 | $48,300.00 |
Need more?
My Notes
Sign into see notes.