Reference Only
TJS-102
Phone Connectors M9177/5-2 / U-94A/U
Datasheet
U-94A/U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Switch Configuration | Switched | |
| Termination Style | Solder Lug | |
| Contact Plating | Nickel | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Beryllium Copper | |
| Housing Material | Nylon | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | M9177/5-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,136In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.02 | $63.02 | |
| $53.56 | $535.60 | |
| $53.02 | $1,060.40 | |
| $47.82 | $2,391.00 | |
| $45.54 | $4,554.00 | |
| $45.08 | $11,270.00 |
Need more?
Sign in to add projects and notes