Reference Only
TJ-112
Phone Connectors
Datasheet
TJ-112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Series | Nexus | |
| Packaging | Each | |
| Color | Black | |
| Housing Material | Nylon | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $259.85 | $259.85 | |
| $239.73 | $2,397.30 | |
| $237.36 | $4,747.20 | |
| $212.70 | $10,635.00 | |
| $210.60 | $21,060.00 | |
| $208.51 | $41,702.00 |
Need more?
My Notes
Sign into see notes.