Reference Only

TJ-108

Phone Connectors

Manufacturer:

Mfr Part:
TJ-108

TTI Part:
TJ-108

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions8 Position
Mounting StyleFree Hanging
Switch ConfigurationNot Switched
Termination StyleSolder Lug
Contact PlatingNickel
OrientationStraight
SeriesNexus
PackagingEach
ColorBlack
Contact MaterialBeryllium Copper
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2
On Order
2 expected 24-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.60$126.60
$111.13$11,113.00
$105.26$26,315.00
$104.20$52,100.00
Need more?
Sign in to add projects and notes