Reference Only

TJ-106

Phone Connectors

Manufacturer:

Mfr Part:
TJ-106

TTI Part:
TJ-106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions6 Position
Mounting StyleFree Hanging
Switch ConfigurationNot Switched
Termination StyleSolder Lug
Contact PlatingNickel
OrientationStraight
SeriesNexus
PackagingKit
ColorBlack
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$121.50$121.50
$101.25$10,125.00
$88.15$22,037.50
$87.28$43,640.00
Need more?

My Notes

Sign into see notes.