Reference Only

TJ-105

Phone Connectors U-385/U

Manufacturer:

Mfr Part:
U-385/U

TTI Part:
TJ-105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions5 Position
Switch ConfigurationNot Switched
Termination StyleSolder Lug
Contact PlatingNickel
PackagingEach
ColorRed
Contact MaterialBeryllium Copper
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Part # AliasesU-385/U

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.44$39.44
$39.04$78.08
$33.53$335.30
$31.43$785.75
$29.93$1,496.50
$28.50$2,850.00
$28.19$7,047.50
Need more?
Sign in to add projects and notes