Reference Only

OMJ-101

Phone Connectors

Manufacturer:

Mfr Part:
OMJ-101

TTI Part:
OMJ-101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderFemale
Number of Positions2 Position
Mounting StyleFree Hanging
Switch ConfigurationNot Switched
Contact PlatingNickel
OrientationStraight
PackagingEach
Contact MaterialBeryllium Copper
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.95$8.95
$7.29$729.00
$6.37$3,185.00
$6.00$6,000.00
$5.36$13,400.00
$4.80$24,000.00
$4.21$31,575.00
Need more?
Sign in to add projects and notes