Reference Only
NXK10WAMP12WMM00000
Circular Push Pull Connectors RANGER CONNECTOR
Manufacturer:
Mfr Part: NX-K10WAM-P12WMM0-0000
TTI Part: NXK10WAMP12WMM00000
Datasheet
NX-K10WAM-P12WMM0-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 12 Contact | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Series | Ranger | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Current Rating | 1 A, 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Brass | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC | |
| Wire Gauge | 28 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.68 | $94.68 | |
| $80.48 | $804.80 | |
| $75.44 | $1,886.00 | |
| $71.85 | $3,592.50 | |
| $65.29 | $6,529.00 |
Need more?
Sign in to add projects and notes