Reference Only
NXGK0WAMPD8UB00000L
Standard Circular Connector Rear Panel Mount Receptacle
Manufacturer:
Mfr Part: NX-GK0WAM-PD8UB00-000L
TTI Part: NXGK0WAMPD8UB00000L
Datasheet
NX-GK0WAM-PD8UB00-000L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Copper | |
| IP Rating | IP68, IP6K9K | |
| Current Rating | 1 A | |
| Packaging | Each | |
| Color | Brown | |
| Contact Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 750 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |