Reference Only

NXGK0WAMPD1UM00000L

Standard Circular Connector Screw Lock Rear Panel Mount Receptacle

Manufacturer:

Mfr Part:
NX-GK0WAM-PD1UM00-000L

TTI Part:
NXGK0WAMPD1UM00000L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions12 Position
Contact GenderSocket (Female)
Mounting StylePanel Mount
Termination StyleSolder
Contact PlatingGold
Shell MaterialCopper Alloy
IP RatingIP68, IP6K9K
PackagingEach
ColorBrown
Contact MaterialCopper
Current Rating1 A
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating750 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

12
On Order
12 expected 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.05$84.05
$83.22$832.20
$78.01$1,950.25
$67.95$3,397.50
$67.28$6,728.00
Need more?
Sign in to add projects and notes