Reference Only
NXGK0WAMP09WMM0000L
Circular Push Pull Connectors RANGER CONNECTOR
Manufacturer:
Mfr Part: NX-GK0WAM-P09WMM0-000L
TTI Part: NXGK0WAMP09WMM0000L
Datasheet
NX-GK0WAM-P09WMM0-000L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 9 Contact | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| Series | Ranger | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Current Rating | 1 A, 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Brass | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC | |
| Wire Gauge | 28 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.32 | $91.32 | |
| $77.62 | $776.20 | |
| $72.77 | $1,819.25 | |
| $69.29 | $3,464.50 | |
| $62.69 | $6,269.00 |
Need more?
Sign in to add projects and notes