Reference Only
NXGC0WAMP09UM00000L
Circular Push Pull Connectors Push Pull Receptacle, Docking Plug, Brown, 9 Pin HD ScrewLock
Manufacturer:
Mfr Part: NX-GC0WAM-P09UM00-000L
TTI Part: NXGC0WAMP09UM00000L
Datasheet
NX-GC0WAM-P09UM00-000L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 9 Contact | |
| Shell Size | 0 | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Accessory Type | HD Screw Lock Receptacle | |
| IP Rating | IP68K8, IP6K9K | |
| Color | Brown | |
| Series | Ranger | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Current Rating | 1 A, 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Copper | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 750 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.30 | $72.30 | |
| $60.25 | $602.50 | |
| $55.81 | $1,395.25 | |
| $53.92 | $2,156.80 |
Need more?
Sign in to add projects and notes