Reference Only
NXC10WAMPD8XBE00000
Standard Circular Connector Screw Lock Straight Plug
Manufacturer:
Mfr Part: NX-C10WAM-PD8XBE0-0000
TTI Part: NXC10WAMPD8XBE00000
Datasheet
NX-C10WAM-PD8XBE0-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connector | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | In-Line | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP68, IP6K9K | |
| Current Rating | 1 A | |
| Packaging | Each | |
| Color | Brown | |
| Contact Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 750 VDC | |
| Wire Gauge | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |