Reference Only

NXC10WAMP12XMM00000

Standard Circular Connector Screw Lock Straight Plug

Manufacturer:

Mfr Part:
NX-C10WAM-P12XMM0-0000

TTI Part:
NXC10WAMP12XMM00000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions12 Position
Contact GenderPin (Male)
Mounting StyleIn-Line
Termination StyleSolder
Contact PlatingGold
IP RatingIP68, IP6K9K
PackagingEach
ColorBrown
Contact MaterialCopper
Current Rating1 A, 5 A
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating750 VDC
Wire Gauge28 AWG, 22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

12
On Order
12 expected 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.47$84.47
$71.80$718.00
$67.30$1,682.50
$55.62$2,781.00
$55.07$5,507.00
Need more?
Sign in to add projects and notes