
NXC10WAMP09XMM00000
Circular Push Pull Connectors Plug, Cable Mount, High Density, Brown, 9 Pin ScrewLock
Manufacturer:
Mfr Part: NX-C10WAM-P09XMM0-0000
TTI Part: NXC10WAMP09XMM00000
Datasheet
NX-C10WAM-P09XMM0-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 9 Contact | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| IP Rating | IP68, IP69K | |
| Color | Black | |
| Series | Ranger | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Aluminum Alloy | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 V | |
| Wire Gauge | 24 AWG to 28 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.65 | $86.65 | |
| $73.65 | $736.50 | |
| $65.49 | $1,637.25 | |
| $64.84 | $3,242.00 | |
| $62.62 | $6,262.00 |
Need more?
Sign in to add projects and notes