Reference Only
NXA1CWAMP07XBC00000
Standard Circular Connector HD Straight Plug
Manufacturer:
Mfr Part: NX-A1CWAM-P07XBC0-0000
TTI Part: NXA1CWAMP07XBC00000
Datasheet
NX-A1CWAM-P07XBC0-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Mounting Style | In-Line | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP6K8, IP6K9K | |
| Packaging | Each | |
| Color | Brown | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 AMP | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 750 VDC | |
| Wire Gauge | 28 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
12
On Order
12 expected 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.18 | $87.18 | |
| $74.10 | $741.00 | |
| $69.47 | $1,736.75 | |
| $59.81 | $2,990.50 | |
| $59.22 | $5,922.00 |
Need more?
Sign in to add projects and notes