Reference Only
MP-101
Phone Connectors U-173/U
Datasheet
U-173/U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Nickel | |
| Gender | Male | |
| Housing Material | Nylon | |
| Number of Positions | 2 Position | |
| Packaging | Kit | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Part # Aliases | U-173/U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
450In Stock
500 expected 13-Sep-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.01 | $6.01 |
Need more?
Sign in to add projects and notes