Reference Only
MJ-101
Phone Connectors U-172/U MicrophJack Nylon Body
Datasheet
U-172/U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Switch Configuration | Not Switched | |
| Packaging | Kit | |
| Contact Material | Nickel Beryllium Copper | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | U-172/U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
221In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.02 | $7.02 | |
| $6.95 | $173.75 | |
| $6.87 | $343.50 | |
| $6.80 | $680.00 | |
| $6.73 | $1,682.50 | |
| $6.44 | $3,220.00 | |
| $6.38 | $6,380.00 | |
| $6.32 | $15,800.00 |
Need more?
Sign in to add projects and notes