Reference Only
M9177/4-1
Phone Connectors M9177/4-1
Datasheet
M9177/4-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Lug | |
| Contact Plating | Nickel | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Beryllium Copper | |
| Housing Material | Nylon | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | M9177/4-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
92In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.45 | $30.45 | |
| $26.15 | $261.50 | |
| $25.88 | $517.60 | |
| $23.11 | $1,155.50 | |
| $22.00 | $2,200.00 | |
| $20.62 | $5,155.00 |
Need more?
Sign in to add projects and notes