Reference Only
M55116/10-0
Circular MIL Spec Connector M55116/10-0
Datasheet
M55116/10-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Termination Style | Solder | |
| Mounting Style | Chassis (Panel) | |
| Packaging | Kit | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | M55116/10-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
169In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.10 | $37.10 | |
| $35.50 | $355.00 | |
| $31.39 | $1,569.50 | |
| $30.18 | $3,018.00 | |
| $29.88 | $7,470.00 | |
| $29.57 | $14,785.00 | |
| $29.27 | $29,270.00 | |
| $28.97 | $72,425.00 |
Need more?
Sign in to add projects and notes