Reference Only
M55116/1-4
Phone Connectors M55116/1-4
Datasheet
M55116/1-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Packaging | Each | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Rating | 500 mA | |
| Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Mating Cycles | 3000 Cycles | |
| Mounting Style | Cable | |
| Number of Positions | 5 Position | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 60 V | |
| Part # Aliases | M55116/1-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.93 | $31.93 | |
| $30.79 | $307.90 | |
| $26.70 | $1,335.00 | |
| $26.21 | $2,621.00 | |
| $25.95 | $6,487.50 | |
| $25.69 | $12,845.00 | |
| $25.44 | $25,440.00 | |
| $25.18 | $62,950.00 |
Need more?
Sign in to add projects and notes