Reference Only

M55116/1-1

Phone Connectors M55116/1-1

Manufacturer:

Mfr Part:
M55116/1-1

TTI Part:
AP-125/1-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderMale
Number of Positions5 Position
Mounting StyleCable
Termination StyleSolder
Contact PlatingGold
PackagingEach
Contact MaterialBrass
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Part # AliasesM55116/1-1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.90$26.90
Need more?
Sign in to add projects and notes