Reference Only

AP-176/02

Phone Connectors

Manufacturer:

Mfr Part:
AP-176/02

TTI Part:
AP-176/02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderMale
Number of Positions6 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleSolder
Contact PlatingGold
Voltage Rating60 V
OrientationStraight
PackagingEach
Contact MaterialBrass
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.21$52.21
$47.55$4,755.00
$44.63$22,315.00
$44.19$44,190.00
$41.20$103,000.00
$38.56$192,800.00
Need more?

My Notes

Sign into see notes.