Reference Only

AP-146M/2

Phone Connectors Cable Size .228 U-329/U

Manufacturer:

Mfr Part:
U-329/U

TTI Part:
AP-146M/2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderMale
Number of Positions6 Position
Mounting StyleCable
Termination StyleSolder
Contact PlatingGold
Voltage Rating60 V
PackagingEach
Contact MaterialBrass
Contact Rating500 mA
Housing MaterialThermoplastic
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Part # AliasesU-329/U

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.65$30.65
$25.54$2,554.00
$23.45$11,725.00
$23.21$23,210.00
$22.98$57,450.00
$22.76$113,800.00
Need more?
Sign in to add projects and notes