Reference Only
AP-116
Phone Connectors
Datasheet
AP-116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Male | |
| Number of Positions | 6 Position | |
| Mounting Style | Free Hanging | |
| Switch Configuration | Not Switched | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Voltage Rating | 60 V | |
| Orientation | Straight | |
| Packaging | Each | |
| Contact Material | Brass | |
| Contact Rating | 500 mA | |
| Housing Material | Thermoplastic | |
| Mating Cycles | 3000 Cycles | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.62 | $55.62 | |
| $46.35 | $4,635.00 | |
| $42.73 | $21,365.00 | |
| $42.31 | $42,310.00 | |
| $37.87 | $94,675.00 | |
| $33.58 | $167,900.00 |
Need more?
Sign in to add projects and notes