Reference Only
AP-107BRS
Phone Connectors
Datasheet
AP-107BRS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Male | |
| Number of Positions | 7 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Housing Material | Thermoplastic (TP) | |
| Mating Cycles | 5000 Cycles | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.29 | $109.29 | |
| $92.48 | $924.80 | |
| $90.17 | $2,254.25 | |
| $88.52 | $4,426.00 | |
| $81.59 | $8,159.00 | |
| $79.40 | $39,700.00 | |
| $78.62 | $78,620.00 |
Need more?
Sign in to add projects and notes