Reference Only
AP-107BR
Phone Connectors
Datasheet
AP-107BR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Male | |
| Number of Positions | 7 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Packaging | Kit | |
| Contact Material | Beryllium Copper | |
| Contact Rating | 3 A | |
| Housing Material | Thermoplastic (TP) | |
| Mating Cycles | 5000 Cycles | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.14 | $70.14 | |
| $59.62 | $596.20 | |
| $50.68 | $5,068.00 | |
| $50.18 | $25,090.00 | |
| $49.68 | $49,680.00 | |
| $49.19 | $245,950.00 |
Need more?
Sign in to add projects and notes