Reference Only

AJ-156/12-3

Phone Connectors M55116/12-3

Manufacturer:

Mfr Part:
M55116/12-3

TTI Part:
AJ-156/12-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderFemale
Number of Positions6 Position
Switch ConfigurationNot Switched
Termination StyleCrimp
Contact PlatingGold
Voltage Rating60 V
PackagingEach
Contact MaterialBrass
Contact Rating500 mA
Housing MaterialThermoplastic (TP)
Mating Cycles3000 Cycles
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Part # AliasesM55116/12-3

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.30$34.30
$28.58$2,858.00
$27.62$13,810.00
$27.35$27,350.00
$27.08$67,700.00
$26.81$134,050.00
Need more?

My Notes

Sign into see notes.