Reference Only
AJ-107BR
Phone Connectors
Datasheet
AJ-107BR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Number of Positions | 7 Position | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Packaging | Kit | |
| Contact Material | Brass | |
| Contact Rating | 3 A | |
| Housing Material | Thermoplastic (TP) | |
| Mating Cycles | 5000 Cycles | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
770In Stock
500 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.03 | $69.03 | |
| $57.52 | $575.20 | |
| $55.98 | $1,399.50 | |
| $50.88 | $2,544.00 | |
| $50.02 | $5,002.00 | |
| $49.52 | $7,923.20 | |
| $49.03 | $24,515.00 | |
| $48.55 | $48,550.00 |
Need more?
My Notes
Sign into see notes.