Reference Only

AJ-107

Phone Connectors

Manufacturer:

Mfr Part:
AJ-107

TTI Part:
AJ-107

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderFemale
Number of Positions7 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Contact PlatingGold
PackagingKit
ColorBlack
Contact MaterialBrass
Contact Rating3 A
Housing MaterialThermoplastic
Mating Cycles5000 Cycles
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.93$65.93
$55.72$557.20
$51.62$5,162.00
$48.89$24,445.00
$36.70$36,700.00
$36.33$90,825.00
Need more?
Sign in to add projects and notes