Reference Only

TSL27721FN

Light to Digital Converters Lght/DigConvt w/Prox I2C Vbus=VDD Intrfc

Manufacturer:

Mfr Part:
TSL27721FN

TTI Part:
TSL27721FN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLight to Digital Converters
Peak Wavelength850 nm
Maximum Operating Frequency400 kHz
Operating Supply Current200 uA
Operating Supply Voltage3 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Package / CaseFN-6
PackagingReel
Interface TypeI2C
Maximum Fall Time300 ns
Maximum Rise Time300 ns
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeOptical Sensors
Resolution16 bit
SeriesTSL27721
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min2.4 V
Part # Aliases300170009 Q65114A3317

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$1.41$14,805.00
Need more?

My Notes

Sign into see notes.